Velleman MK176 LED assembly kit Version: Assembly kit 9 V DC, 12 V DC

  • Item no.: 409647
  • Manufacturer no.: MK176
  • EAN: 5410329391775

Use this animated arrow (roll, scroll, vice-versa scrolling, flash, partially flash, etc) as display of directions and advertising or as an eye-catcher.

This text is machine translated.

  • Item no.: 409647
  • Manufacturer no.: MK176
  • EAN: 5410329391775

Use this animated arrow (roll, scroll, vice-versa scrolling, flash, partially flash, etc) as display of directions and advertising or as an eye-catcher.

This text is machine translated.

Operating voltage 9 V DC , 12 V DC
Current consumption 10 - 40 mA
Height 16 mm
Length 130 mm
Width 64 mm
Version Assembly kit
Product type LED assembly kit

Technical data

Operating voltage 9 V DC , 12 V DC
Current consumption 10 - 40 mA
Height 16 mm
Length 130 mm
Width 64 mm
Version Assembly kit
Product type LED assembly kit

Frequently bought together

Similar products

See and discover other items from category LED Kits