Velleman MK184 RGB candle Version: Assembly kit 6 V DC

  • Item no.: 409651
  • Manufacturer no.: MK184
  • EAN: 5410329429515

Very realistic flame effect and safe compared to children, pet and furniture.

This text is machine translated.

  • Item no.: 409651
  • Manufacturer no.: MK184
  • EAN: 5410329429515

Very realistic flame effect and safe compared to children, pet and furniture.

This text is machine translated.

Operating voltage 6 V DC
Current consumption 3 - 10 mA
(Ø) 38 mm
Height 36 mm
Version Assembly kit
Product type RGB candle

Technical data

Operating voltage 6 V DC
Current consumption 3 - 10 mA
(Ø) 38 mm
Height 36 mm
Version Assembly kit
Product type RGB candle

Frequently bought together

Similar products

See and discover other items from category LED Kits