Velleman VM141 Timer Component 12 V DC 1 s - 60 h

  • Item no.: 409660
  • Manufacturer no.: VM141
  • EAN: 5410329376499

START/STOPP-TIMER VM141

  • Item no.: 409660
  • Manufacturer no.: VM141
  • EAN: 5410329376499

START/STOPP-TIMER VM141

Current consumption 100 mA
Output rating 24 V/3 A
Time range 1 s - 60 h
Version Component
Height 20 mm
Length 70 mm
Width 45 mm
No. of relay outputs 1
Relay Current 3 A
Operating voltage 12 V DC
Time range (max.) 60 h
Time range (min.) 1 s
Product type Timer

Technical data

Current consumption 100 mA
Output rating 24 V/3 A
Time range 1 s - 60 h
Version Component
Height 20 mm
Length 70 mm
Width 45 mm
No. of relay outputs 1
Relay Current 3 A
Operating voltage 12 V DC

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Relay Assembly Kits