Velleman VM162 LED Dimmer and Colour Changer Module with Remote Control
The RGB-control devices are ideally suited for producing the desired light mood by means of a handy remote control. In the LED-strips themselves a 2-dimensional mood can be produced in the room. Thereby, the setting last used is stored till the devic…
- Warranty: 24 months
- Manufacturer: Velleman
The RGB-control devices are ideally suited for producing the desired light mood by means of a handy remote control. In the LED-strips themselves a 2-dimensional mood can be produced in the room. Thereby, the setting last used is stored till the devic…
- Warranty: 24 months
- Manufacturer: Velleman
Technical data
- High-power MOSFET-outputs
- Pulse duration modulation of LED: +300 Hz
- Outputs: 3 x 3 A/12 V/DC or 3 x 1 A/12 V/DC
Operating voltage | 12 V DC |
---|---|
Current consumption | Max 9 A |
Operating voltage | 12 V DC |
Dim | (L x W x H) 80 x 70 x 23 mm |
Height | 23 mm |
Length | 80 mm |
Width | 70 mm |
Version | Component |
Product type | Dimmer assembly kit |
Documents & Downloads
Velleman VM162 LED Dimmer and Colour Changer Module with Remote Control
The RGB-control devices are ideally suited for producing the desired light mood by means of a handy remote control. In the LED-strips themselves a 2-dimensional mood can be produced in the room. Thereby, the setting last used is stored till the device is switched on the next time.
Highlights & Details
- 10 different dimmer settings
- Manual colour change
Facts
- 7 colour shades
- 10 dimmer settings.
Delivery
- RGB-dimmer;
- 433 MHz remote control.
- Warranty: 24 months
- Manufacturer: Velleman
Comments
The 12 V Batterie for Sender (V23GA) is received with delivery.Frequently bought together
Customer reviews
Similar products
See and discover other items from category LED Kits