Velleman VM204 Relay module 1 pc(s)
The VM204 is an Ethernet relay card with 4 relay outputs, 4 digital inputs and 1 analogue input. The card notifies you of incoming status changes by e-mail and has an embedded Web server. Free apps for Android® and iOS® are available.This text is mac…
- Warranty: 24 months
- Manufacturer: Velleman
The VM204 is an Ethernet relay card with 4 relay outputs, 4 digital inputs and 1 analogue input. The card notifies you of incoming status changes by e-mail and has an embedded Web server. Free apps for Android® and iOS® are available.This text is mac…
- Warranty: 24 months
- Manufacturer: Velleman
Technical data
Documents & Downloads
Relay board
The VM204 is an Ethernet relay card with 4 relay outputs, 4 digital inputs and 1 analogue input. The card notifies you of incoming status changes by e-mail and has an embedded Web server. Free apps for Android® and iOS® are available.
This text is machine translated.
Highlights & Details
- Velleman VM204
- Content: 1 pc(s)
Facts
- Power supply 5 VDC (min. 500 mA) via USB-B-plug
- Outputs: 4 relay outputs (nominal voltage/current 30 V / 2 A)
- Ethernet: 100 MBit/s
- Inputs: 4 digital inputs (compatible with open collector), 1 analogueue input (max. 6 V)
- Connections: Free UART-connection, free SPI-connection.
- Warranty: 24 months
- Manufacturer: Velleman
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards