Velleman VMM005 Current sensor module 1 pc(s)
This power supply module is an expansion card for micro:bit®. Works with two CR2025 or CR2032 button cells. An additional buzzer can be used as output port for micro:bit.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Velleman
This power supply module is an expansion card for micro:bit®. Works with two CR2025 or CR2032 button cells. An additional buzzer can be used as output port for micro:bit.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Velleman
Technical data
Suitable for | micro:bit |
---|
Documents & Downloads
Velleman Power Supply Module for micro:bit®
This power supply module is an expansion card for micro:bit®. Works with two CR2025 or CR2032 button cells. An additional buzzer can be used as output port for micro:bit.
This text is machine translated.
Highlights & Details
- Access to micro:bit® pins P1, P2, 3V & GND
- Buzzer activated via micro:bit® P0 port
Facts
- Operating voltage: 2.7 V - 3.3 V
- Battery: CR2025
- Dimensions: 42 x 52 x 5 mm
- Warranty: 24 months
- Manufacturer: Velleman
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards