Velleman VMW102 LED module 1 pc(s)
Thanks to the BrightDot wearable LED series, you can let your creativity run wild!BrightDots are small, portable modules with one or more LEDs that are controlled by a development board compatible with Arduino.The complete collection is equipped with…
- Warranty: 24 months
- Manufacturer: Velleman
Thanks to the BrightDot wearable LED series, you can let your creativity run wild!BrightDots are small, portable modules with one or more LEDs that are controlled by a development board compatible with Arduino.The complete collection is equipped with…
- Warranty: 24 months
- Manufacturer: Velleman
Velleman Brightdot Set - Small
Thanks to the BrightDot wearable LED series, you can let your creativity run wild!
BrightDots are small, portable modules with one or more LEDs that are controlled by a development board compatible with Arduino.
The complete collection is equipped with various addressable modules with RGB LEDs that can be individually controlled. We have also developed a versatile Arduino compatible development board VMW101: ESP32 - DEVELOPMENT BOARD - WEARABLE, which allows you to create bright, portable and intelligent things.
The set contains 5 BrightDot modules with one LED. The PCB is very thin and has gold-plated contacts with 6 holes (1.22 mm) for sewing. Each model is also equipped with backup lines that ensure that a defective LED does not affect the other LEDs.
Each LED is controlled by 3 cables (power, earth and data) and can be connected to the next LED via these cables. This creates a long chain of LEDs. These LEDs can be soldered or sew (clothing, backpack, shoes, etc.).
This text is machine translated.
Highlights & Details
- 5 x BrightDot module with one LED
- Integrated backup line (ensures that one defective LED does not affect the other LEDs)
- Each PCB has gold-plated contacts with 6 holes (1.22 mm) for sewing
- These LEDs can be soldered or sew
System Requirements
- VMW101: ESP32 - DEVELOPMENT BOARD - WEARABLE or Arduino compatible development board
- Warranty: 24 months
- Manufacturer: Velleman
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards