Velleman VMW109 LED module 1 pc(s)
Thanks to the BrightDot wearable LED series, you can let your creativity run wild!BrightDots are small, portable modules with one or more LEDs that are controlled by a development board compatible with Arduino. The complete collection is equipped wit…
- Warranty: 24 months
- Manufacturer: Velleman
Thanks to the BrightDot wearable LED series, you can let your creativity run wild!BrightDots are small, portable modules with one or more LEDs that are controlled by a development board compatible with Arduino. The complete collection is equipped wit…
- Warranty: 24 months
- Manufacturer: Velleman
Technical data
- Max. Power consumption: 60 mA / LED (max. brightness)
- Power supply 3.3 V - 5 V.
- Diameter 69 mm (2.7 inch)
- PCB thickness : 2.1 mm (0.082 inch)
Velleman Brightdot set - large ring
Thanks to the BrightDot wearable LED series, you can let your creativity run wild!
BrightDots are small, portable modules with one or more LEDs that are controlled by a development board compatible with Arduino. The complete collection is equipped with various addressable modules with RGB LEDs that can be individually controlled. We have also developed a versatile Arduino compatible development board VMW101: ESP32 - DEVELOPMENT BOARD - WEARABLE, which allows you to create bright, portable and intelligent things.
The set contains a large BrightDot ring. The PCB is very thin and has gold-plated contacts with 6 holes (1.22 mm) for sewing. Each model is also equipped with backup lines that ensure that a defective LED does not affect the other LEDs.
Each LED is controlled by 3 cables (power, earth and data) and can be connected to the next LED via these cables. This creates a long chain of LEDs. These LEDs can be soldered or sew (clothing, backpack, shoes, etc.).
This text is machine translated.
Highlights & Details
- 1 x large BrightDot ring
- Integrated backup line (ensures that one defective LED does not affect the other LEDs)
- Each PCB has gold-plated contacts with 6 holes (1.22 mm) for sewing
- These LEDs can be soldered or sew
- Warranty: 24 months
- Manufacturer: Velleman
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards