Venso Plant light 89.5 mm 230 V E-27 6 W Neutral white Reflector bulb 1 pc(s)

  • Item no.: 1882123
  • Manufacturer no.: E501 100
  • EAN: 7350067690038

The E27 plant lamp "Standard" has been developed for year-round lighting of green and suggest adding. It has the optimum light wavelengths for a healthier growth of all species of plants. The lamp is equipped with LEDs of the white and red wavelength…

  • Warranty: 24 months
  • Manufacturer: Venso
  • Item no.: 1882123
  • Manufacturer no.: E501 100
  • EAN: 7350067690038

The E27 plant lamp "Standard" has been developed for year-round lighting of green and suggest adding. It has the optimum light wavelengths for a healthier growth of all species of plants. The lamp is equipped with LEDs of the white and red wavelength…

  • Warranty: 24 months
  • Manufacturer: Venso
Radiation angle 60 °
Base
E-27
Power
6 W
Bulb type
Reflector bulb
Content 1 pc(s)
Light colour Neutral white
(Ø) 59.5 cm
Length 89.5 mm
IP rating
IP55
Product lifespan approx
30000 h
PPFD 430 µmol/m²/s
Operating voltage 230 V
Wavelength ratio (red) 1
Wavelength ratio (white) 4
Wavelength bands (red) 640-660 nm
Wavelength bands (white) 400-700 nm
Weight 150 g
Product type Plant light

Technical data

Radiation angle 60 °
Base
E-27
Power
6 W
Bulb type
Reflector bulb
Content 1 pc(s)
Light colour Neutral white
(Ø) 59.5 cm
Length 89.5 mm
IP rating
IP55
Product lifespan approx
30000 h

Frequently bought together

Similar products

See and discover other items from category Plant Lights