Venso Plant light 89.5 mm E-27 6 W Neutral white Pear shape 1 pc(s)

  • Item no.: 1882117
  • Manufacturer no.: E501 300
  • EAN: 7350067690014

The E27 growth lamp was developed for breeding and growth improvement of different plants, such as herbs, vegetables and suggest adding. The Plant lamp "Growth" is with all three LEDs (white, red and blue wavelengths). Full Spectrum (400-700 nm) whit…

  • Warranty: 24 months
  • Manufacturer: Venso
  • Item no.: 1882117
  • Manufacturer no.: E501 300
  • EAN: 7350067690014

The E27 growth lamp was developed for breeding and growth improvement of different plants, such as herbs, vegetables and suggest adding. The Plant lamp "Growth" is with all three LEDs (white, red and blue wavelengths). Full Spectrum (400-700 nm) whit…

  • Warranty: 24 months
  • Manufacturer: Venso
Radiation angle 60 °
Base
E-27
Power
6 W
Bulb type
Pear shape
Content 1 pc(s)
Light colour Neutral white
(Ø) 59.5 mm
Length 89.5 mm
IP rating
IP55
Product lifespan approx
30000 h
PPFD 430 µmol/m²/s
Wavelength ratio (blue) 1
Wavelength ratio (red) 3
Wavelength ratio (white) 1
Wavelength bands (blue) 430-450 nm
Wavelength bands (red) 640-660 nm
Wavelength bands (white) 400-700 nm
Weight 150 g
Product type Plant light

Technical data

Radiation angle 60 °
Base
E-27
Power
6 W
Bulb type
Pear shape
Content 1 pc(s)
Light colour Neutral white
(Ø) 59.5 mm
Length 89.5 mm
IP rating
IP55
Product lifespan approx
30000 h

Frequently bought together

Similar products

See and discover other items from category Plant Lights