Verbatim Charger lead 1.00 m Silver
With the Verbatim synchronization and charging cable, you can charge your device and transfer data with only one cable.The sync and charge cables are MFI certified using Apple licensed technology to make electronic connections to Apple devices.The fl…
- Warranty: 24 months
- Manufacturer: Verbatim
With the Verbatim synchronization and charging cable, you can charge your device and transfer data with only one cable.The sync and charge cables are MFI certified using Apple licensed technology to make electronic connections to Apple devices.The fl…
- Warranty: 24 months
- Manufacturer: Verbatim
Technical data
Cable type | USB 2.0 |
---|---|
Type A | USB 2.0 port A |
Type B | Apple Dock lightning plug |
Cable length | 1.00 m |
Colour | Silver |
Cable type | Charger lead |
Cable use | Apple iPad/iPhone/iPod |
Type | Cable |
Product type | Apple iPad/iPhone/iPod Cable |
Verbatim Lightning to USB sync and charging cable stainless steel, 100 cm, silver, 2er pack
With the Verbatim synchronization and charging cable, you can charge your device and transfer data with only one cable.
The sync and charge cables are MFI certified using Apple licensed technology to make electronic connections to Apple devices.
The flexible stainless steel cable prevents wear and tear and cable breakage during easy storage by winding.
This text is machine translated.
Highlights & Details
- Multipack consisting of 2 Lightning to USB sync and charging cables stainless steel
- Extremely robust and completely flexible stainless steel cable
- MFI certified with Apple's licensed technology.
- Supports future i-devices and iOS software
- PVC cable bend protection sleeves protect the connection points
- Premium aluminum connector housing
- Synchronize and Load: Functions for loading and transferring data
Delivery
- 2 x Lightning to USB sync and charging cable, stainless steel, 100 cm, silver.
- Warranty: 24 months
- Manufacturer: Verbatim
Frequently bought together
Customer reviews
Similar products
See and discover other items from category iPad, iPhone, iPod Cables