VGA Cable extension VGA 9-pin socket, VGA 9-pin plug 1.80 m Black 974978 screwable, incl. ferrite core USB cable
- Item no.: 974978
- Manufacturer no.: 974978
- EAN: 4016138974973
Reliable connections for superior signal quality. Manhattan SVGA Cables easily extend connections between a monitor and desktop or notebook computer. Ideal for use with video splitters, KVM switches and any HD15-equipped display, computer or device, …
- Item no.: 974978
- Manufacturer no.: 974978
- EAN: 4016138974973
Reliable connections for superior signal quality. Manhattan SVGA Cables easily extend connections between a monitor and desktop or notebook computer. Ideal for use with video splitters, KVM switches and any HD15-equipped display, computer or device, …
Manhattan SVGA Extension Cable, HD15 Male / HD15 Female with Ferrite Cores, 1.8 m (6 ft.), Black
Reliable connections for superior signal quality.
Manhattan SVGA Cables easily extend connections between a monitor and desktop or notebook computer. Ideal for use with video splitters, KVM switches and any HD15-equipped display, computer or device, Manhattan SVGA Cables are engineered and constructed of quality materials to deliver dependable transmissions in video applications. Full foil and braided shielding with ferrite cores help minimize EMI interference and mini-coax (RGB) with paired video wire construction combine to provide maximum conductivity and clear, crisp images with reduced distortion over extended distances.
Highlights & Details
- HD15 male to HD15 female
- Extends any monitor cable
- Fully shielded with ferrite cores to reduce EMI interference for improved video transmission
- Molded PVC boot with strain relief
Facts
- Standards and Certifications
- UL 2919
- Connectors
- 15-pin HD male connection
- 15-pin HD female connection
- Nickel plated
- Molded PVC boot
- Built-in strain relief
- Mini-coax (RGB) and paired video wire
- Cable
- 28 AWG conductors
- Withstanding voltage: 300 VDC
- Thermal plastic casing
- Shielding: foil and braided
- (2) ferrite cores
Comments
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables