Vibration sensor SQ-MIN200 SQ-MIN200 Soldering

  • Item no.: 406065
  • Manufacturer no.: SQ-MIN200
  • EAN: 2050001679512

The micro-vibration sensor or tilt switch sensor of the company signal quest is in large numbers of items to the motion-controlled power-down/wake-up in battery-operated devices, etc. in sensor networks, active RFID transponders, alarm systems, GPS t…

  • Warranty: 24 months
  • Item no.: 406065
  • Manufacturer no.: SQ-MIN200
  • EAN: 2050001679512

The micro-vibration sensor or tilt switch sensor of the company signal quest is in large numbers of items to the motion-controlled power-down/wake-up in battery-operated devices, etc. in sensor networks, active RFID transponders, alarm systems, GPS t…

  • Warranty: 24 months
  • Casing type: SMD
Type SQ-MIN200
Min. operating voltage 0.9 V DC
Max. operating voltage 12 V DC
Operating voltage 0.9 - 12 V DC
Operating current 10 mA
Connector Soldering
Min. temperature -40 °C
Max. temperature +85 °C
Length 3.6 mm
(Ø) 1.95 mm
Type SQ-min 200
Product type Vibration sensor

Technical data

  • Casing type: SMD
Type SQ-MIN200
Min. operating voltage 0.9 V DC
Max. operating voltage 12 V DC
Operating voltage 0.9 - 12 V DC
Operating current 10 mA
Connector Soldering
Min. temperature -40 °C
Max. temperature +85 °C
Length 3.6 mm
(Ø) 1.95 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Angle & Tilt Sensors