Viewsonic Ergonomic VG2439SMH LCD 59.9 cm (23.6 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 5 ms HDMI™, DisplayPort, U
The ViewSonic VG 2439 SMH is a full-HD multimedia monitor with 24" (23.6" visible), future-proof connections and ergonomic functions, ideal for enterprises, authorities and educational facilities. With the Super Clear ® VA-technology for a wide viewi…
- Warranty: 24 months
- Manufacturer: Viewsonic
The ViewSonic VG 2439 SMH is a full-HD multimedia monitor with 24" (23.6" visible), future-proof connections and ergonomic functions, ideal for enterprises, authorities and educational facilities. With the Super Clear ® VA-technology for a wide viewi…
- Warranty: 24 months
- Manufacturer: Viewsonic
Technical data
- Integrated speakers (2 x 2 W)
Product type | LCD |
---|---|
Screen size diagonal (inches) | 23.6 inch |
Display (cm) | 59.9 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | VA LCD |
Display type | LCD |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 20000000 : 1 |
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , DisplayPort , USB , VGA , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
No. of USB ports | 2 x |
No. of USB 2.0 ports | 2 x |
Power consumption (ON) | 21.5 W |
Power consumption (standby) | 0.4 W |
Energy efficiency rating | A (A+++ - D) |
Width | 560 mm |
Height | 435 mm |
Depth | 240 mm |
Weight | 5.2 kg |
Dim | (W x H x D) 560 x 435 x 240 mm |
Range of uses | Office , Home |
Features | Height adjustable , Portrait view (pivot) , Full HD , Built-in speakers |
Wall mounting option | 100 x 100 mm VESA standard |
Sustainability / eco-friendliness | TCO-certified (TCO-5-0-CERTIFIED_SY_00) |
Documents & Downloads
ViewSonic VG Series VG 2439 Smh LCD Monitor
The ViewSonic VG 2439 SMH is a full-HD multimedia monitor with 24" (23.6" visible), future-proof connections and ergonomic functions, ideal for enterprises, authorities and educational facilities. With the Super Clear ® VA-technology for a wide viewing angle and a dynamic contrast ratio of 20 M:1 produces this monitor strong colors as well as an ideal contrast and achieves a convincing screen display at any viewing angle. Thanks to the HDMI, DisplayPort, VGA inputs and the USB ports, the VG 2439 S-MH flexible connectivity options to PC-systems, laptops and other multimedia peripheral devices. The exclusive view mode from ViewSonic ver - adds via intuitive default settings for optimized image display in different applications. The flicker-free technology reduces together with the blue light filter the fatigue of the eye, even with longer viewing of the screen. The ergonomic base can tilt, swivel, turning and height adjustable. Furthermore, the Monitor VESA-compatible and thus offers an even greater installation diversity.
This text is machine translated.
Highlights & Details
- Screen size 65.3 cm (23.6 inch), Full HD 1920 x 1080 pixels
- Response time: 5 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: HDMI, DISPLAY PORT, USB, VGA, headphone jack (3.5 mm)
- Height adjustable, Portrait view (pivot), Full HD resolution, Built-in speaker
Facts
- Rich colors, better color gradient and sharper images thanks to Super Clear ® VA-technology
- To the flexible connection options include HDMI, Display Port and USB connections, as well as two speakers
- Complete ergonomic design with tilt, swivel, turning and height adjustment possibility
- Flicker free and blue light filter technology for a more pleasant viewing experience
- TCO, Energy Star and EPEAT gold certification
Delivery
- Power cord
- DisplayPort cable
- Audio cable
- USB cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Viewsonic
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors