Viewsonic Gaming screen 68.6 cm (27 inch) EEC A (A - G) 1920 x 1080 p Full HD 1 ms HDMI™, VGA

  • Item no.: 2315496
  • Manufacturer no.: VS17210
  • EAN: 0766907003925

The ViewSonic VX2758-C-MH offers an immersive visual experience at home or at work thanks to its curved screen. Designed with a screen curvature of 1,800 R and an NTSC color coverage of 88%, the screen offers the perfect blend of comfort and immersiv…

  • Item no.: 2315496
  • Manufacturer no.: VS17210
  • EAN: 0766907003925

The ViewSonic VX2758-C-MH offers an immersive visual experience at home or at work thanks to its curved screen. Designed with a screen curvature of 1,800 R and an NTSC color coverage of 88%, the screen offers the perfect blend of comfort and immersiv…

  • Angle of inclination: 20 to -5 degrees
  • Voltage 100-240 V
  • Eco consumption (optimal) : 21 W.
  • Eco consumption (min.) : 18 W.
  • HDCP 1.4
  • Inputs: 2x HDMI (1x v1.4 & 1x v2.0), 1x D-Sub
  • Audio-in, audio-out (3.5 mm each)
Product type Gaming screen
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Display type Anti-glare
Response time 1 ms
Brightness 280 cd/m²
Contrast ratio 80 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , VGA
No. of HDMI ports 2 x
No. of VGA ports 1 x
Power consumption (ON) 24.5 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.3 W
Energy efficiency rating
A (A - G)
Annual energy consumption
36 kWh/year
Width 611 mm
Height 361 mm
Depth 73 mm
Weight 4 kg
Dim (W x H x D) 611 x 361 x 73 mm
Range of uses Gaming
Screen resolution Full HD (1920 x 1080 pixel)
Features Curved
Wall mounting option No
Screen size diagonal (cm) 68.58 cm

Technical data

  • Angle of inclination: 20 to -5 degrees
  • Voltage 100-240 V
  • Eco consumption (optimal) : 21 W.
  • Eco consumption (min.) : 18 W.
  • HDCP 1.4
  • Inputs: 2x HDMI (1x v1.4 & 1x v2.0), 1x D-Sub
  • Audio-in, audio-out (3.5 mm each)
Product type Gaming screen
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Display type Anti-glare
Response time 1 ms
Brightness 280 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors