Viewsonic Gaming screen 80 cm (31.5 inch) EEC A (A+++ - D) 2560 x 1440 p QHD 1 ms HDMI™, DisplayPort

  • Item no.: 2315498
  • Manufacturer no.: VS17752
  • EAN: 0766907002461

The 1800R curved ViewSonicVX3258-2KPC-MHD offers an impressive picture with breathtaking details with its WQHD resolution. With 88% NTSC color space coverage, the monitor delivers vivid colors and balanced image quality. The 1 ms response time and Lo…

  • Item no.: 2315498
  • Manufacturer no.: VS17752
  • EAN: 0766907002461

The 1800R curved ViewSonicVX3258-2KPC-MHD offers an impressive picture with breathtaking details with its WQHD resolution. With 88% NTSC color space coverage, the monitor delivers vivid colors and balanced image quality. The 1 ms response time and Lo…

  • Angle of inclination: 10 to -5 degrees
  • Voltage 100-240 V
  • HDCP 2.2
  • Inputs: 2x HDMI v2.0, 2x DisplayPort v1.2
  • Kensington security lock available
  • Audio out (3.5 mm)
Product type Gaming screen
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Colour Black
Image format 16:9
Response time 1 ms
Brightness 300 cd/m²
Contrast ratio 80 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DisplayPort
No. of DisplayPort 2 x
No. of HDMI ports 2 x
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
52 kWh/year
Width 713 mm
Height 419 mm
Depth 79 mm
Weight 5 kg
Dim (W x H x D) 713 x 419 x 79 mm
Range of uses Gaming
Screen resolution QHD (2560 x 1440 pixel)
Features Curved
Wall mounting option No
Screen size diagonal (cm) 80.01 cm

Technical data

  • Angle of inclination: 10 to -5 degrees
  • Voltage 100-240 V
  • HDCP 2.2
  • Inputs: 2x HDMI v2.0, 2x DisplayPort v1.2
  • Kensington security lock available
  • Audio out (3.5 mm)
Product type Gaming screen
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Colour Black
Image format 16:9
Response time 1 ms
Brightness 300 cd/m²
Contrast ratio 80 : 1

Frequently bought together

Similar products

See and discover other items from category PC Monitors