Viewsonic TD2455 LED 61 cm (24 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 6 ms USB 3.1, USB-C™ USB 3.2 (Gen 2) , Audio

  • Item no.: 2267916
  • Manufacturer no.: VS17978
  • EAN: 0766907004960

With its powerful in-cell touch technology and ergonomic design, the ViewSonic® TD2455 Touch Monitor is the ideal solution for more productivity at the workplace. The 24-inch Full HD screen offers fluid and ultra-responsive touch tracking and precise…

  • Item no.: 2267916
  • Manufacturer no.: VS17978
  • EAN: 0766907004960

With its powerful in-cell touch technology and ergonomic design, the ViewSonic® TD2455 Touch Monitor is the ideal solution for more productivity at the workplace. The 24-inch Full HD screen offers fluid and ultra-responsive touch tracking and precise…

  • Displayable colors: 16.7 Mio
  • Color space support: 8 bit (6 bit + A-FRC)
  • Backlight life: 30000 hours (minimum)
  • Blue light filter: Yes
  • Flicker-free: Yes
  • Color space: NTSC: 72% (type), sRGB: 102% (type)
  • Touch system: Projected Capacitive, 10-point Multi-Touch (PCAP)
  • Surface treatment: Anti-glare, hardened (3H)
  • Tilt (forward/backward): -5º / 60º
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Response time 6 ms
Brightness 250 cd/m²
Contrast ratio 50000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.275 mm
Interfaces USB 3.1 , USB-C™ USB 3.2 (Gen 2) , Audio stereo (3.5 mm jack) , HDMI™ , DisplayPort
No. of DisplayPort 2 x
No. of HDMI ports 1 x
No. of USB 3.1 2 x
No. of USB 3.0 ports 1 x
Power consumption (ON) 17.9 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A (A+++ - D)
Width 539 mm
Height 426 mm
Depth 286 mm
Weight 6.4 kg
Dim (W x H x D) 539 x 426 x 286 mm
Range of uses Office , Home
Features Touchscreen , Built-in speakers , Full HD , Tiltable
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 60.45 cm

Technical data

  • Displayable colors: 16.7 Mio
  • Color space support: 8 bit (6 bit + A-FRC)
  • Backlight life: 30000 hours (minimum)
  • Blue light filter: Yes
  • Flicker-free: Yes
  • Color space: NTSC: 72% (type), sRGB: 102% (type)
  • Touch system: Projected Capacitive, 10-point Multi-Touch (PCAP)
  • Surface treatment: Anti-glare, hardened (3H)
  • Tilt (forward/backward): -5º / 60º
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Response time 6 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors