Viewsonic VA2418-SH LED 60.5 cm (23.8 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 5 ms HDMI™, VGA, Audio stereo (3.5 mm

  • Item no.: 2267919
  • Manufacturer no.: VS16422
  • EAN: 0766907007152

The ViewSonic VA2418-sh is a 24-inch full HD IPS monitor with HDMI and VGA input for business or personal use. With SuperClear® IPS technology and Full HD resolution, images from a variety of angles are clear and detailed. This monitor offers six Vie…

  • Item no.: 2267919
  • Manufacturer no.: VS16422
  • EAN: 0766907007152

The ViewSonic VA2418-sh is a 24-inch full HD IPS monitor with HDMI and VGA input for business or personal use. With SuperClear® IPS technology and Full HD resolution, images from a variety of angles are clear and detailed. This monitor offers six Vie…

  • Colors can be displayed: 16.7 million Mio
  • Color space support: 8 bit (6 bit + Hi-FRC)
  • Backlight life (hours): 30000 hours
  • Adaptive Sync: Yes
  • Blue light filter: Yes
  • Flicker-free: Yes
  • Color range: NTSC: 72% size (type), sRGB: 104% size (type)
  • Surface treatment: Anti-glare, hard coating (3H)
Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 50000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.275 mm
Interfaces HDMI™ , VGA , Audio stereo (3.5 mm jack)
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 26 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A (A+++ - D)
Width 548 mm
Height 404 mm
Depth 38 mm
Weight 3.6 kg
Dim (W x H x D) 548 x 404 x 38 mm
Range of uses Office , Home
Features Full HD
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 60.45 cm

Technical data

  • Colors can be displayed: 16.7 million Mio
  • Color space support: 8 bit (6 bit + Hi-FRC)
  • Backlight life (hours): 30000 hours
  • Adaptive Sync: Yes
  • Blue light filter: Yes
  • Flicker-free: Yes
  • Color range: NTSC: 72% size (type), sRGB: 104% size (type)
  • Surface treatment: Anti-glare, hard coating (3H)
Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors