Viewsonic VA2710-MH LCD 68.6 cm (27 inch) EEC A (A+++ - D) 1920 x 1080 p HD 1080 p 5 ms VGA, HDMI™, Audio stereo (3.5 m
The ViewSonic® VA2710-mh is a full HD monitor with IPS technology and flexible connections for use at home or in the office. SuperClear® IPS technology and Full HD resolution provide clear, detailed images from a wide range of viewing angles. The mon…
- Warranty: 24 months
- Manufacturer: Viewsonic
The ViewSonic® VA2710-mh is a full HD monitor with IPS technology and flexible connections for use at home or in the office. SuperClear® IPS technology and Full HD resolution provide clear, detailed images from a wide range of viewing angles. The mon…
- Warranty: 24 months
- Manufacturer: Viewsonic
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | HD 1080 p |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LCD |
Response time | 5 ms |
Brightness | 300 cd/m² |
Contrast ratio | 50000000 : 1 |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | VGA , HDMI™ , Audio stereo (3.5 mm jack) |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 25 W |
Energy efficiency rating | A (A+++ - D) |
Annual energy consumption | 37 kWh/year |
Width | 624.9 mm |
Height | 435.9 mm |
Depth | 185 mm |
Weight | 5 kg |
Dim | (W x H x D) 624.9 x 435.9 x 185 mm |
Range of uses | Office , Home |
Features | Full HD , Built-in speakers , Tiltable |
Wall mounting option | 100 x 100 mm VESA standard |
ViewSonic VA2710-MH monitor
The ViewSonic® VA2710-mh is a full HD monitor with IPS technology and flexible connections for use at home or in the office. SuperClear® IPS technology and Full HD resolution provide clear, detailed images from a wide range of viewing angles. The monitor's extensive connectivity options include HDMI and VGA inputs, giving you greater flexibility when connecting devices. The narrow bezel of the VA2710-mh provides seamless viewing. The two built-in speakers make this monitor a complete multimedia package. It also has an eye-friendly technology to protect the eye even during longer display periods. In addition, ViewSonic's exclusive ViewMode™ feature offers a wide range of intuitive presets that optimize screen performance for a wide range of applications. Thanks to the LED-background lighting and the energy-saving Eco-mode the VA2710-mh is an environment-friendly screen selection.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) HD 1080 p, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: VGA, HDMI™, Audio stereo (3.5 mm jack)
- Full HD, Built-in speakers, Tiltable
Facts
- SuperClear® IPS
- Enjoy deep, vivid colors at constant brightness, regardless of the viewing angle. Thanks to SuperClear®-IPS technology, the VA10-mh monitor offers the same image quality, whether you are viewing the screen from the top, bottom, front or side.
- Narrow bezel for seamless viewing
- The 10mm narrow bezel provides a clear and seamless display in a multi-screen setup.
- Flexible connections
- Thanks to the HDMI and VGA inputs, you have the option of connecting your monitor to a variety of devices.
- Full HD 1080p
- The VA2710-mh has a full HD resolution of 1920x1080 and therefore offers an impressively clear display for each individual pixel. Enjoy the impressive clarity and every detail while working, playing or relaxing.
- Powerful sound
- The VA2710-mh's two built-in stereo speakers provide room-filling surround sound. Together with the impressive screen performance, this combination enables a comprehensive perception with all senses.
- Optimized ViewMode settings
- ViewMode from ViewSonic offers optimized presets for games, movies, the Internet, text, mono and Mac. Each preset has special enhancements to the gamma curve, color temperature, contrast and brightness to ensure an optimal visual experience for all applications.
- Pleasant display
- Eye-friendly flicker-free and blue-light filter technologies relieve the eyes even with a longer display time.
- Low energy consumption
- The energy-saving Eco mode of the VA2710-mh complements the impressive screen performance with energy efficiency.
- VESA compatibility
- Mount the monitor effortlessly as you wish with the VESA-compatible 100x100 mm mounting design.
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Viewsonic
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors