Viewsonic VA2719-2K-SMHD LED 68.6 cm (27 inch) EEC A (A+++ - D) 2560 x 1440 p WQHD 5 ms HDMI™, DisplayPort, Headphone ja

  • Item no.: 1668409
  • Manufacturer no.: VS16861
  • EAN: 0766907899139

Color brilliant all-rounderThe ViewSonic ® VA 2719-2 K-SMHD is an efficient 27-inch-Wqhd Monitor with excellent color performance and future-proof connections, ideal for office or your home. Thanks to the Super Clear ® IPS technology and the high WQH…

  • Item no.: 1668409
  • Manufacturer no.: VS16861
  • EAN: 0766907899139

Color brilliant all-rounderThe ViewSonic ® VA 2719-2 K-SMHD is an efficient 27-inch-Wqhd Monitor with excellent color performance and future-proof connections, ideal for office or your home. Thanks to the Super Clear ® IPS technology and the high WQH…

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type Colour TFT/LCD
Response time 5 ms
Brightness 300 cd/m²
Contrast ratio 50000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.233 mm
Interfaces HDMI™ , DisplayPort , Headphone jack (3.5 mm) , Audio stereo (3.5 mm jack)
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 2 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 0 x
Power consumption (ON) 33 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Width 620.2 mm
Height 443.8 mm
T 250 mm
Weight 5.6 kg
Range of uses Office , Design , Home
Features Built-in speakers , WQHD resolution
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type Colour TFT/LCD
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors