Viewsonic VA2756-MHD LCD 68.6 cm (27 inch) EEC A+ (A+++ - D) 1920 x 1080 p 5 ms VGA, HDMI™, DisplayPort, Audio stereo

  • Item no.: 2104900
  • Manufacturer no.: VS17296
  • EAN: 0766907962017

The ViewSonic® VA2756-mhd is a 27" full HD monitor with a three-page frameless bezel, IPS panel and flexible connectors for use at home or in the office. SuperClear® IPS technology and Full HD resolution enable clear, detailed images from a wide rang…

  • Item no.: 2104900
  • Manufacturer no.: VS17296
  • EAN: 0766907962017

The ViewSonic® VA2756-mhd is a 27" full HD monitor with a three-page frameless bezel, IPS panel and flexible connectors for use at home or in the office. SuperClear® IPS technology and Full HD resolution enable clear, detailed images from a wide rang…

Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Colour Black
Image format 16:9
Panel technology IPS LCD
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 50000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces VGA , HDMI™ , DisplayPort , Audio stereo (3.5 mm jack)
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 23 W
Energy efficiency rating
A+ (A+++ - D)
Annual energy consumption
34 kWh/year
Width 611.3 mm
Height 429 mm
Depth 232.9 mm
Weight 4.9 g
Dim (W x H x D) 611.3 x 429 x 232.9 mm
Range of uses Office
Features Built-in speakers , Tiltable
Wall mounting option 100 x 100 mm VESA standard
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Colour Black
Image format 16:9
Panel technology IPS LCD
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 50000000 : 1

Frequently bought together

Similar products

See and discover other items from category PC Monitors