Viewsonic VG2239SMH LCD 54.6 cm (21.5 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 5 ms HDMI™, DisplayPort, USB, VGA, H

  • Item no.: 1856909
  • Manufacturer no.: VS14768
  • EAN: 0766907801811

The ViewSonic VG 2239 SMH is a full-HD monitor with 22" (21.5" visible), future-proof connections and ergonomic features, ideal for enterprises, authorities and educational facilities. With the Super Clear ® VA-technology for a wide viewing angle and…

  • Item no.: 1856909
  • Manufacturer no.: VS14768
  • EAN: 0766907801811

The ViewSonic VG 2239 SMH is a full-HD monitor with 22" (21.5" visible), future-proof connections and ergonomic features, ideal for enterprises, authorities and educational facilities. With the Super Clear ® VA-technology for a wide viewing angle and…

  • Integrated speakers (2 x 2 W)
Product type LCD
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LCD
Display type LCD
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 20000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DisplayPort , USB , VGA , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
No. of USB ports 2 x
No. of USB 2.0 ports 2 x
Power consumption (ON) 20 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A (A+++ - D)
Width 512 mm
Height 418 mm
Depth 240 mm
Weight 6.7 kg
Dim (W x H x D) 512 x 418 x 240 mm
Range of uses Office , Home
Features Portrait view (pivot) , Full HD , Built-in speakers , Headphone jack , Height adjustable
Wall mounting option 100 x 100 mm VESA standard
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

  • Integrated speakers (2 x 2 W)
Product type LCD
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LCD
Display type LCD
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors