Viewsonic VG3448 LED 86.6 cm (34.1 inch) EEC A (A+++ - D) 3440 x 1440 p 5 ms DisplayPort, HDMI™, USB VA LED

  • Item no.: 2134117
  • Manufacturer no.: VS17740
  • EAN: 0766907002331

Viewsonic VG3448 LED Black

  • Item no.: 2134117
  • Manufacturer no.: VS17740
  • EAN: 0766907002331

Viewsonic VG3448 LED Black

Product type LED
Screen size diagonal (inches) 34.1 inch
Display (cm) 86.6 cm
Resolution (max.) 3440 x 1440 p
Colour Black
Image format 21:9
Panel technology VA LED
Response time 5 ms
Contrast ratio 50000000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.233 mm
Interfaces DisplayPort , HDMI™ , USB
No. of MiniDPs 1 x
No. of DisplayPort 1 x
No. of HDMI ports 2 x
No. of USB 3.1 4 x
Power consumption (ON) 35 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Width 825 mm
Height 408 mm
Depth 236 mm
Weight 8.6 kg
Dim (W x H x D) 825 x 408 x 236 mm
Features Built-in speakers , Tiltable , Swivelling , Height adjustable
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 34.1 inch
Display (cm) 86.6 cm
Resolution (max.) 3440 x 1440 p
Colour Black
Image format 21:9
Panel technology VA LED
Response time 5 ms
Contrast ratio 50000000 : 1
Hor. viewing angle 178 °

Frequently bought together

Similar products

See and discover other items from category PC Monitors