Viewsonic VP2785-2K LED 68.6 cm (27 inch) EEC B (A+++ - D) 1920 x 1080 p QHD 5 ms HDMI™, DisplayPort, USB-C™, USB 3.2 (G
The Fogra-certified ViewSonic® VP2785-2K Ultra HD monitor meets the high demands of photographers, graphic designers, video editors, print departments and other professional designers with its coverage of 100% of the Adobe RGB color spectrum and 95% …
- Warranty: 24 months
- Manufacturer: Viewsonic
The Fogra-certified ViewSonic® VP2785-2K Ultra HD monitor meets the high demands of photographers, graphic designers, video editors, print departments and other professional designers with its coverage of 100% of the Adobe RGB color spectrum and 95% …
- Warranty: 24 months
- Manufacturer: Viewsonic
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | QHD |
Colour | Black |
Image format | 16:9 |
Panel technology | AH-IPS LED |
Display type | LED display |
Response time | 5 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 20000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , DisplayPort , USB-C™ , USB 3.2 (Gen 1) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.1 | 3 x |
No. of USB 3.0 ports | 1 x |
Power consumption (ON) | 39 W |
Power consumption (standby) | 0.5 W |
Power consumption (off) | 0.3 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 57 kWh/year |
Width | 612 mm |
Height | 546 mm |
Depth | 215 mm |
Weight | 6.7 kg |
Dim | (W x H x D) 612 x 546 x 215 mm |
Range of uses | Design |
Screen resolution | QHD (2560 x 1440 pixel) |
Features | Portrait view (pivot) , Pivoted , Height adjustable , Headphone jack |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 68.5 cm |
Documents & Downloads
ViewSonic VP2785-2K can be calibrated color management professional
The Fogra-certified ViewSonic® VP2785-2K Ultra HD monitor meets the high demands of photographers, graphic designers, video editors, print departments and other professional designers with its coverage of 100% of the Adobe RGB color spectrum and 95% DCI-P. The VP2785-2K combines elegant and modern design with future-proof technologies such as USB 3.2 Type-C, HMDI and display ports. For accurate, consistent color reproduction, all of our monitors are factory calibrated to achieve a precise Delta E 2 value for outstanding color fidelity. A built-in color uniformity feature ensures consistent color saturation across the display, while a 14-bit 3D reference table provides a balanced palette of 4.39 trillion colors. In addition, production-enhancing features such as an ergonomic design, integrated ambient light and presence sensors as well as a KVM switch are included.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: HDMI™, DisplayPort, USB-C™, USB 3.2 (Gen 1)
- Portrait view (pivot), Pivoted, Height adjustable, Headphone jack
Facts
- 300 cd/m² Brightness
- 2560 x 1440 Pixel
- SuperClear AH-IPS Panel
- Hardware Color Calibration
Delivery
- Includes power supply, VGA cable
- Warranty: 24 months
- Manufacturer: Viewsonic
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors