Viewsonic VP3268-4K LCD 80 cm (31.5 inch) EEC B (A++ - E) 3840 x 2160 p WQHD 5 ms HDMI™, DisplayPort, Mini DisplayPort,

  • Item no.: 1616905
  • Manufacturer no.: VP3268-4K
  • EAN: 0766907903614

The ViewSonic VP 3268-4 K is a monitor with 31.5-inch diagonal screen size, ultra-high 4K Ultra HD resolution and a IPS panel with hardware supported calibration functionality. The display offers the ultimate image quality and a reliable as long-last…

  • Item no.: 1616905
  • Manufacturer no.: VP3268-4K
  • EAN: 0766907903614

The ViewSonic VP 3268-4 K is a monitor with 31.5-inch diagonal screen size, ultra-high 4K Ultra HD resolution and a IPS panel with hardware supported calibration functionality. The display offers the ultimate image quality and a reliable as long-last…

  • Colors: 1.08 billion (10-bit depth)
  • Speaker: 2 x 2.5 W
  • Height adjustment: up to 130 mm
  • Angle of inclination: 21 to -5 degrees
  • Rotation to portrait: 180 degrees
  • 120 degree rotation:
Product type LCD
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type TFT
Response time 5 ms
Brightness 350 cd/m²
Contrast ratio 20000000 : 1
Contrast ratio 1300 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DisplayPort , Mini DisplayPort , USB , Audio stereo (3.5 mm jack) , Headphone jack (3.5 mm)
No. of MiniDPs 1 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 2 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 5 x
Power consumption (ON) 51 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A++ - E)
Width 714 mm
Height 640 mm
Depth 265 mm
Weight 10.3 kg
Dim (W x H x D) 714 x 640 x 265 mm
Range of uses Office , Design
Features Height adjustable , Portrait view (pivot) , Built-in speakers , UHD resolution , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

  • Colors: 1.08 billion (10-bit depth)
  • Speaker: 2 x 2.5 W
  • Height adjustment: up to 130 mm
  • Angle of inclination: 21 to -5 degrees
  • Rotation to portrait: 180 degrees
  • 120 degree rotation:
Product type LCD
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type TFT
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors