Viewsonic VX2705-2KP-MHD LED 68.6 cm (27 inch) EEC B (A+++ - D) 2560 x 1440 p WQHD 1 ms LAN (10/100/1000 Mbps), HDMI™ IP
With 144Hz refresh rate and SuperClear® IPS panel, the ViewSonic VX2705-2KPC-MHD offers breathtaking performance. The 144 Hz refresh rate provides clarity in motion, while AMD FreeSync™ Premium Tearing and stutter of image playback virtually eliminat…
- Warranty: 24 months
- Manufacturer: Viewsonic
With 144Hz refresh rate and SuperClear® IPS panel, the ViewSonic VX2705-2KPC-MHD offers breathtaking performance. The 144 Hz refresh rate provides clarity in motion, while AMD FreeSync™ Premium Tearing and stutter of image playback virtually eliminat…
- Warranty: 24 months
- Manufacturer: Viewsonic
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 2560 x 1440 p |
Display resolution mode | WQHD |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LCD |
Response time | 1 ms |
Brightness | 350 cd/m² |
Contrast ratio | 800000 : 1 |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | LAN (10/100/1000 Mbps) , HDMI™ |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
Power consumption (ON) | 40 W |
Power consumption (standby) | 0.5 W |
Power consumption (off) | 0.3 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 60 kWh/year |
Width | 613 mm |
Height | 451 mm |
Depth | 200 mm |
Weight | 5.2 kg |
Dim | (W x H x D) 613 x 451 x 200 mm |
Range of uses | Office , Gaming , Home , Media |
Screen resolution | QHD (2560 x 1440 pixel) |
Features | VESA Mount 100 x 100 mm |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 68.58 cm |
VX2705-2KP-MHD 144HZ QHD GAMING MONITOR PAGE
With 144Hz refresh rate and SuperClear® IPS panel, the ViewSonic VX2705-2KPC-MHD offers breathtaking performance. The 144 Hz refresh rate provides clarity in motion, while AMD FreeSync™ Premium Tearing and stutter of image playback virtually eliminates a smooth gaming experience. With an MPRT response time of 1 ms, the monitor delivers trouble-free images without ghosting. Flexible connection options via DisplayPort and two HDMI connections make it easy to connect to other peripherals or high-end graphics cards for games. The VX2705-2KPC-mhd also comes with ViewSonic's exclusive ViewMode™ preferences, which offer custom game modes, including FPS, RTS and MOBA game settings.
This text is machine translated.
Highlights & Details
- 96% DCI-P3. 93% NTSC, 131% sRGB
- Adaptive Sync Premium
- 1 ms MPRT response time
- 2x HDMI, 1x DisplayPort
Facts
- SuperClear® IPS PANEL
- 350 cd/m² brightness
- 1 ms MPRT response time
- 2560 x 1440 resolution
- 2 x 2 watt speakers
Delivery
- Incl. Network and HDMI cable
System Requirements
- Windows, iOS, Android
- Warranty: 24 months
- Manufacturer: Viewsonic
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors