Viewsonic VX2718-P-MHD LED 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 1 ms DisplayPort, HDMI™ VA LCD
With an impressive curved screen and a picture refresh rate of 165 Hz, the ViewSonic VX2718 PC-MHD offers a breathtaking viewing experience. The monitor was developed with a 1500R curved and borderless panel for an immersive experience. The high refr…
With an impressive curved screen and a picture refresh rate of 165 Hz, the ViewSonic VX2718 PC-MHD offers a breathtaking viewing experience. The monitor was developed with a 1500R curved and borderless panel for an immersive experience. The high refr…
Viewsonic VX2718-P-MHD LED
With an impressive curved screen and a picture refresh rate of 165 Hz, the ViewSonic VX2718 PC-MHD offers a breathtaking viewing experience. The monitor was developed with a 1500R curved and borderless panel for an immersive experience. The high refresh rate of 165 Hz provides for fluid animations with minimum input delay, while Adaptive Sync Tearing and judder of the screen practically eliminates for a smooth gaming experience. With an MPRT response time of 1 ms, the monitor delivers unprecedented screen quality and speed. The VX2718-PC-MHD is also equipped with ViewSonic's exclusive ViewMode™ presets, which offer optimized screen performance for various home entertainment applications such as watching movies, editing or playing video games. In addition, a DisplayPort and two HDMI inputs offer flexible connection options for general use as well as for entertainment.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Full HD, VESA Mount 100 x 100 mm
Facts
- SuperClear® VA PANEL
- 250 cd/m² brightness
- 1 ms MPRT response time
- 1920 x 1080 resolution
- 2 x 2 watt speakers
Delivery
- Cable
- Quick guide.
System Requirements
- Windows, iOS, Android
Comments
Customer reviews
Similar products
See and discover other items from category PC Monitors
- PC monitor 27"
- Gaming PC monitors
- LED monitor
- BenQ monitor
- LCD monitor
- PC monitor 24"
- Asus monitor
- 49" monitor
- 32" monitor
- HP monitor
- EIZO monitor
- Pivoting monitor
- Iiyama monitor
- Dell monitor
- 4K monitor
- UHD monitor
- USB-C monitor
- PC curved monitor
- Samsung monitor
- 34" monitor
- 27" BenQ
- IPS panel
- HDMI monitor
- Ultrawide Monitors