Viewsonic VX2758-C-MH LCD 68.6 cm (27 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, VGA, Headphone jack (3.5

  • Item no.: 1833818
  • Manufacturer no.: VX17210
  • EAN: 0766907952711

27"-curved monitor (27" visible) with 144 Hz and free syncThanks to the immersive curved screen offers the ViewSonic VX 2758-C-mh at home or at work an impressive visual experience. The screen with a screen curvature of 1,800 R as well as a ntsc-colo…

  • Item no.: 1833818
  • Manufacturer no.: VX17210
  • EAN: 0766907952711

27"-curved monitor (27" visible) with 144 Hz and free syncThanks to the immersive curved screen offers the ViewSonic VX 2758-C-mh at home or at work an impressive visual experience. The screen with a screen curvature of 1,800 R as well as a ntsc-colo…

Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LCD
Display type Colour TFT/LCD
Response time 1 ms
Brightness 280 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , VGA , Headphone jack (3.5 mm)
No. of HDMI ports 2 x
No. of VGA ports 1 x
Power consumption (ON) 24.5 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Width 610.6 mm
Height 360.9 mm
T 191.7 mm
Weight 4.25 kg
Range of uses Office , Home
Features Full HD , Built-in speakers , Headphone jack , Freesync

Technical data

Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LCD
Display type Colour TFT/LCD
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors