Viewsonic VX2785-2K-MHDU LED 68.6 cm (27 inch) EEC B (A+++ - D) 2560 x 1440 p QHD 5 ms HDMI™, USB 3.2 (Gen 1), DisplayPo
Designed for the modern home office, ViewSonic® VX2785-2K-MHDU is a 27-inch QHD IPS monitor that combines style with optimal versatility and functionality. Whether for games, streaming or image processing, this slim monitor was developed with a view …
- Warranty: 24 months
- Manufacturer: Viewsonic
Designed for the modern home office, ViewSonic® VX2785-2K-MHDU is a 27-inch QHD IPS monitor that combines style with optimal versatility and functionality. Whether for games, streaming or image processing, this slim monitor was developed with a view …
- Warranty: 24 months
- Manufacturer: Viewsonic
Technical data
- VESA hole pattern for a wall bracket : 100 x 100 mm
- Angle of inclination: 20 to -5 degrees
- Voltage 100-240 V
- Verbandauch ECO (optimal) : 22 W.
- Eco consumption (min.) : 19 W.
- Network connection available
- Panel surface: Anti-glare
- HDCP 1.4
- Inputs: 1x HDMI v1.4, 1x display port v1.2, 1x USB type C.
- Rotates around 60°
- Kensington security lock available
- Audio out (3.5 mm)
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 2560 x 1440 p |
Display resolution mode | QHD |
Colour | Black |
Image format | 16:9 |
Display type | In-plane switching |
Response time | 5 ms |
Brightness | 300 cd/m² |
Contrast ratio | 80 : 1 |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.233 mm |
Interfaces | HDMI™ , USB 3.2 (Gen 1) , DisplayPort |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.1 | 1 x |
Power consumption (ON) | 37 W |
Power consumption (standby) | 0.5 W |
Power consumption (off) | 0.3 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 54 kWh/year |
Width | 613 mm |
Height | 446 mm |
Depth | 250 mm |
Weight | 3.6 kg |
Dim | (W x H x D) 613 x 446 x 250 mm |
Range of uses | Office |
Screen resolution | QHD (2560 x 1440 pixel) |
Wall mounting option | Yes |
Screen size diagonal (cm) | 68.58 cm |
Documents & Downloads
ViewSonic® VX2785-2K-MHDU 27 inch
Designed for the modern home office, ViewSonic® VX2785-2K-MHDU is a 27-inch QHD IPS monitor that combines style with optimal versatility and functionality. Whether for games, streaming or image processing, this slim monitor was developed with a view to the everyday user. Equipped with AMD FreeSync™ technology*, the variable refresh rate of this monitor virtually eliminates screen tearing and stuttering for a smoother viewing experience. With a three-sided borderless design, a thin profile and sophisticated cable management functions, this screen transforms the desktop into an elegant and tidy work area. In addition, a unique ergonomic stand allows you to easily tilt and swivel the screen for maximum comfort. The latest USB-C (3.2) connectivity provides charging current, video and audio via a single cable, while you remain connected to your favorite devices via HDMI and VGA inputs.*AMD FreeSync is only supported via HDMI
This text is machine translated.
Highlights & Details
- Screen size 68.58cm/27Zoll16:9
- Resolution: 2,560 x 1,440 QHD@ 75 Hz
- Panel/viewing angle: SuperClear® AH-IPS/ 178°/178°
- Connectivity: HDMI, DisplayPort, USB-C, Audio Out
Facts
- FreeSync
- Eco Mode
- Blue light filter
- Flickerfree
- VESA mounting option
- SuperClear® IPS Panel
Delivery
- Power cable;
- USB-C cable
- Quick guide
System Requirements
- Windows
iOS
Android
- Warranty: 24 months
- Manufacturer: Viewsonic
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors