Viewsonic VX3211-2K-MHD LCD 80 cm (31.5 inch) EEC B (A+++ - D) 2560 x 1440 p WQHD 3 ms HDMI™, DisplayPort, VGA, Headpho
ViewSonic VX 3211-2 K-MHD - high-resolution 32 inch design monitorWhether for use in the office or as part of the home entertainment, with the ViewSonic VX 3211-2 K-MHD, your audio-visual experience to the next level. The VX 3211-2 K-mhd is a 32 inch…
- Warranty: 24 months
- Manufacturer: Viewsonic
ViewSonic VX 3211-2 K-MHD - high-resolution 32 inch design monitorWhether for use in the office or as part of the home entertainment, with the ViewSonic VX 3211-2 K-MHD, your audio-visual experience to the next level. The VX 3211-2 K-mhd is a 32 inch…
- Warranty: 24 months
- Manufacturer: Viewsonic
Technical data
- Colors: 1.07 bn.
- Speaker (2 x 2.5 W
- Angle of inclination: 13 to -5 degrees
Product type | LCD |
---|---|
Screen size diagonal (inches) | 31.5 inch |
Display (cm) | 80 cm |
Resolution (max.) | 2560 x 1440 p |
Display resolution mode | WQHD |
Colour | Black , Silver |
Image format | 16:9 |
Panel technology | IPS LCD |
Display type | TFT |
Response time | 3 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 80000000 : 1 |
Contrast ratio | 1200 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , DisplayPort , VGA , Headphone input , Audio stereo (3.5 mm jack) |
No. of MiniDPs | 0 x |
No. of DisplayPort | 1 x |
No. of DVI ports | 0 x |
No. of HDMI ports | 1 x |
No. of Thunderbolt IFs | 0 x |
No. of VGA ports | 1 x |
No. of USB ports | 0 x |
Power consumption (ON) | 50 W |
Power consumption (standby) | 0.3 W |
Energy efficiency rating | B (A+++ - D) |
Width | 730 mm |
Height | 496 mm |
Depth | 230 mm |
Weight | 7.1 kg |
Dim | (W x H x D) 730 x 496 x 230 mm |
Range of uses | Office , Home |
Features | WQHD resolution , Built-in speakers , Headphone jack |
Wall mounting option | 100 x 100 mm VESA standard |
ViewSonic VX 3211-2 K-mhd 32" LCD-Monitor
ViewSonic VX 3211-2 K-MHD - high-resolution 32 inch design monitor
Whether for use in the office or as part of the home entertainment, with the ViewSonic VX 3211-2 K-MHD, your audio-visual experience to the next level. The VX 3211-2 K-mhd is a 32 inch WQHD monitor and peppered with practical multimedia functions, flexible connections, wide viewing angles and a breathtaking onscreen display. In addition, it obtains an sRGB color coverage of 99% and thus offers a precise color performance, also for color-critical applications. Thanks to an impressive resolution of 2560 x 1440 pixels and a very small frame offers this monitor 70% more screen content as a full-HD monitors and thus provides for an easier design of project management and multitasking tasks. Two 2.5 Watt loudspeakers guarantee also clear and powerful sound for a breathtaking audio visual experience. Equipped with HDMI, Display Port and VGA, the VX 3211-2 K-MHD a flexible connection to PC-systems, laptops and multimedia peripheral devices. In addition, minimize the flicker-free technology for flicker-free images together with the blue light filter the fatigue of the eyes even after extended screen work.
Power in numbers thanks to WQHD resolution
Users of the VX 3211-2 K-MHD are the benefits of higher pixel density, due to the extended 32" WQHD 2560 x 1440 triggering benefit for an even greater detail accuracy, even more displayable content and a faster scrolling. Compared with full-HD monitors, this monitor is an up to 70% larger and usable desktop interface, so that project management and multitasking tasks more easily.
Even more visible colors
With the help of the color cover of 99% sRGB and 87% AdobeRGB, it creates the VX 3211-2 K-MHD cover a large part of viewing angle and thus generates even wider range of shades of visible color areas. This corresponds to the monitor also the industry color and exceeds in terms of an absolutely precise color reproduction.
Super Clear ®-IPS panel technology
Guests can enjoy rich and lively colors with consistent brightness values, no matter from which angle of view. Whether from the top, bottom, front or from the side, the picture quality of the VX 3211-2 K-MHD monitor thanks to the Super Clear ® IPS panel technology remains always the same.
Flexible Connections
HDMI, DisplayPort, VGA connectors provide for an extremely large-compatibility and flexibility, as soon as you connect your devices.
Two integrated speakers
This monitor is equipped with two integrated speakers and combines an excellent picture display with stereo sound, so users can immerse fully and completely in multimedia content.
Technology protects the eyes
The flicker-free technology for flicker-free images together with the blue light filter minimizes the fatigue of the eyes for a long period of time viewing of the screen.
Less power consumption
In addition to the outstanding screen technology, the device also has a higher energy efficiency and energy saving, for which the ECO mode and the Energy Star 7.0 and EPEAT Silver conformity.
Vesa conformity
The screen can be used according to your wishes with a VESA conformal 100 x 100 mm bracket can be mounted on a wall or a swivel arm flexible.
This text is machine translated.
Highlights & Details
- Screen size 80 cm (31.5 inch) WQHD,2560 x 1440 p
- Response time: 3 ms
- Energy efficiency class B (A+++ - D)
- Interfaces: HDMI™, DisplayPort, VGA, Headphone input, Audio stereo (3.5 mm jack)
- WQHD resolution, Built-in speakers, Headphone jack
- Excellent color reproduction
- Elegant stand with matt finish
- Flicker-free, blue light-Filter
Facts
- WQHD 2560 x 1440 resolution
- 99 % sRGB color reproduction and 87% AdobeRGB color reproduction for a larger and more brilliant color variety
- Super Clear ® technology for a vibrant picture quality and a wide viewing angle
- Flexible connections thanks to HDMI, Display Port and VGA
- Two integrated speakers
- Optimum viewing comfort
- Less power consumption
- A very small monitor stand in the fish tail design with glossy and matt finish
- VESA compliant bracket.
Delivery
- Power cable (1.5 m)
- Audio Cables
- HDMI cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Viewsonic
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.* For more details can be found on the homepage of the manufacturer.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors