Viewsonic VX3211-4K-MHD LCD 80 cm (31.5 inch) EEC B (A++ - E) 3840 x 2160 p UHD 2160p (4K) 5 ms HDMI™, DisplayPort, Hea

  • Item no.: 1763868
  • Manufacturer no.: 766907977912
  • EAN: 0766907977912

32" (31.5") Ultra HD monitor with large color spectrum and free syncWhether in the office or at home, the VX 3211-4 K-MHD was developed in order to raise your viewing experience to a new level. The ultra-HD resolution of the VX 3211-4 K is 4 x higher…

  • Item no.: 1763868
  • Manufacturer no.: 766907977912
  • EAN: 0766907977912

32" (31.5") Ultra HD monitor with large color spectrum and free syncWhether in the office or at home, the VX 3211-4 K-MHD was developed in order to raise your viewing experience to a new level. The ultra-HD resolution of the VX 3211-4 K is 4 x higher…

Product type LCD
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology VA LCD
Display type Colour TFT/LCD
Response time 5 ms
Brightness 300 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DisplayPort , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A++ - E)
Width 729.7 mm
Height 495.5 mm
Depth 230.31 mm
Dim (W x H x D) 729.7 x 495.5 x 230.31 mm
Range of uses Office , Home , Design
Features Built-in speakers , UHD resolution , Headphone jack , HDR , Freesync
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LCD
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology VA LCD
Display type Colour TFT/LCD
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors