Viewsonic VX3258-2KC-MHD LCD 81.3 cm (32 inch) EEC B (A+++ - D) 2560 x 1440 p WQHD 5 ms HDMI™, DisplayPort, Headphone j

  • Item no.: 1833816
  • Manufacturer no.: VX17211
  • EAN: 0766907952810

32"-curved WQHD monitor (31.5") with 144 Hz and free syncThanks to the immersive curved screen is the ViewSonic VX 3258-2 KC mhd ideal for work and leisure. The screen with a screen curvature of 1,800 R as well as a ntsc-color cover of 85% developed …

  • Item no.: 1833816
  • Manufacturer no.: VX17211
  • EAN: 0766907952810

32"-curved WQHD monitor (31.5") with 144 Hz and free syncThanks to the immersive curved screen is the ViewSonic VX 3258-2 KC mhd ideal for work and leisure. The screen with a screen curvature of 1,800 R as well as a ntsc-color cover of 85% developed …

Product type LCD
Screen size diagonal (inches) 32 inch
Display (cm) 81.3 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology VA LCD
Display type Colour TFT/LCD
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DisplayPort , Headphone jack (3.5 mm)
No. of DisplayPort 2 x
No. of HDMI ports 2 x
Power consumption (ON) 52 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Width 713 mm
Height 491.6 mm
T 215.2 mm
Weight 5.8 kg
Range of uses Office , Home
Features Headphone jack , Built-in speakers , Freesync , Curved , WQHD resolution

Technical data

Product type LCD
Screen size diagonal (inches) 32 inch
Display (cm) 81.3 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology VA LCD
Display type Colour TFT/LCD
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors