Viewsonic XG2705 Gaming screen 68.6 cm (27 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort, Headpho

  • Item no.: 2240334
  • Manufacturer no.: VS17985
  • EAN: 0766907005042

The full HD gaming monitor XG2405 offers thanks to its response time of 1ms and a FreeSync compatibility, which all the necessary prerequisites for competing in the gaming scene. With this device, the stocky images and "screentearing" are a thing of …

  • Item no.: 2240334
  • Manufacturer no.: VS17985
  • EAN: 0766907005042

The full HD gaming monitor XG2405 offers thanks to its response time of 1ms and a FreeSync compatibility, which all the necessary prerequisites for competing in the gaming scene. With this device, the stocky images and "screentearing" are a thing of …

Product type Gaming screen
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 1 ms
Brightness 250 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DisplayPort , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 25 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.3 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
37 kWh/year
Width 612 mm
Height 542 mm
Depth 239 mm
Weight 7.5 kg
Dim (W x H x D) 612 x 542 x 239 mm
Range of uses Gaming , Media , Home
Screen resolution Full HD (1920 x 1080 pixel)
Features Freesync , Tiltable , Headphone jack , Portrait view (pivot) , Pivoted , Height adjustable , Built-in speakers
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 69 cm

Technical data

Product type Gaming screen
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors