Viewsonic XG3240C LED 81.3 cm (32 inch) EEC B (A+++ - D) 2560 x 1440 p WQHD 4 ms HDMI™, DisplayPort, USB 3.1, Headphone

  • Item no.: 1668408
  • Manufacturer no.: VS17100
  • EAN: 0766907936018

The ViewSonic® XG 3240C is a 32 inch 144 Hz Gaming monitor with a display of the curvature of the 1800 R for an immersive games on PC and console. Thanks to its refresh rate of an incredible 144 Hertz and the AMD-free sync technology minimizes the XG…

  • Item no.: 1668408
  • Manufacturer no.: VS17100
  • EAN: 0766907936018

The ViewSonic® XG 3240C is a 32 inch 144 Hz Gaming monitor with a display of the curvature of the 1800 R for an immersive games on PC and console. Thanks to its refresh rate of an incredible 144 Hertz and the AMD-free sync technology minimizes the XG…

Product type LED
Screen size diagonal (inches) 32 inch
Display (cm) 81.3 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black/red
Image format 16:9
Panel technology VA LED
Display type TFT
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 120000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.272 mm
Interfaces HDMI™ , DisplayPort , USB 3.1 , Headphone jack (3.5 mm) , Audio stereo (3.5 mm jack)
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 2 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 0 x
Power consumption (ON) 41 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Width 712.7 mm
Height 470.8 mm
T 260.1 mm
Weight 9.27 kg
Range of uses Gaming
Features Curved , Freesync , HDR , Built-in speakers , Headphone jack , WQHD resolution
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 32 inch
Display (cm) 81.3 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black/red
Image format 16:9
Panel technology VA LED
Display type TFT
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors