Technical data
Dim | (W x H x D) 700 x 930 x 400 mm |
---|---|
Content | 1 pc(s) |
Colour | Grey |
Depth | 400 mm |
Height | 930 mm |
Width | 700 mm |
Weight | 49 kg |
Product type | Workshop trolley |
Workshop trolley VIGOR 500 with 5 drawers
Facts
- Made in Germany
- Load-carrying capacity of a drawer 20 kg
- 3 drawers 521 x 342 x 112 mm, abteilbar
- 5 departments of abteilbare drawers
- 521 x 342 x 168 mm 2 drawers
- Front wheels can be rotated and can be fixed.
- Warranty: 24 months
- Manufacturer: Vigor
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Workshop Trolleys