Viking Tech CSRV0204FTDG11R8 Metal film resistor 11.8 Ω SMD 0204 0.4 W 1 % 50 pages/min 1 pc(s)

  • Item no.: 1621237
  • Manufacturer no.: CSRV0204FTDG11R8-1
  • EAN: 2050005067926

Viking Tech CSRV0204FTDG11R8-1 Metal film resistor 1 pc(s)

  • Item no.: 1621237
  • Manufacturer no.: CSRV0204FTDG11R8-1
  • EAN: 2050005067926

Viking Tech CSRV0204FTDG11R8-1 Metal film resistor 1 pc(s)

Type SMD
Type 0204
Resistance 11.8 Ω
Power rating 0.4 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 3.5 mm
(Ø) 1.4 mm
Content 1 pc(s)
Dim (Ø x L) 1.4 mm x 3.5 mm
RoHS-compliant Yes
Type CSRV0204FTDG11R8
Product type Metal film resistor

Technical data

Type SMD
Type 0204
Resistance 11.8 Ω
Power rating 0.4 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 3.5 mm
(Ø) 1.4 mm
Content 1 pc(s)
Dim (Ø x L) 1.4 mm x 3.5 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors