Viking Tech CSRV0204FTDG2263 Metal film resistor 226 kΩ SMD 0204 0.4 W 1 % 50 pages/min 1 pc(s)
Viking Tech CSRV0204FTDG2263-1 Metal film resistor 1 pc(s)
- Warranty: 24 months
- Manufacturer: Viking Tech
Viking Tech CSRV0204FTDG2263-1 Metal film resistor 1 pc(s)
- Warranty: 24 months
- Manufacturer: Viking Tech
Technical data
Type | SMD |
---|---|
Type | 0204 |
Resistance | 226 kΩ |
Power rating | 0.4 W |
Tolerance ± | 1 % |
Temperature coefficient | 50 pages/min |
Length | 3.5 mm |
(Ø) | 1.4 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 1.4 mm x 3.5 mm |
RoHS-compliant | Yes |
---|---|
Type | CSRV0204FTDG2263 |
Product type | Metal film resistor |
Documents & Downloads
SMD Metal Film Resistor series CSRV 0204
Highlights & Details
- AEC-Q200
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Viking Tech
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors