Viking Tech CSRV0207FTDT1873 Metal film resistor 187 kΩ SMD 0207 1 W 1 % 50 pages/min 2000 pc(s)
Viking Tech CSRV0207FTDT1873 Metal film resistor 2000 pc(s)
- Warranty: 24 months
- Manufacturer: Viking Tech
Viking Tech CSRV0207FTDT1873 Metal film resistor 2000 pc(s)
- Warranty: 24 months
- Manufacturer: Viking Tech
Technical data
Type | SMD |
---|---|
Type | 0207 |
Resistance | 187 kΩ |
Power rating | 1 W |
Tolerance ± | 1 % |
Temperature coefficient | 50 pages/min |
Length | 5.9 mm |
(Ø) | 2.2 mm |
Content | 2000 pc(s) |
Dim | (Ø x L) 2.2 mm x 5.9 mm |
RoHS-compliant | Yes |
---|---|
Type | CSRV0207FTDT1873 |
Product type | Metal film resistor |
SMD Metal Film Resistor series 0207 VPE CSRV
Highlights & Details
- AEC-Q200
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Viking Tech
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors