Viking Tech CSRV0207FTDT9102 Metal film resistor 91 kΩ SMD 0207 1 W 1 % 50 pages/min 1 pc(s)

  • Item no.: 1622032
  • Manufacturer no.: CSRV0207FTDT9102-1
  • EAN: 2050005075877

Viking Tech CSRV0207FTDT9102-1 Metal film resistor 1 pc(s)

  • Item no.: 1622032
  • Manufacturer no.: CSRV0207FTDT9102-1
  • EAN: 2050005075877

Viking Tech CSRV0207FTDT9102-1 Metal film resistor 1 pc(s)

Type SMD
Type 0207
Resistance 91 kΩ
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 5.9 mm
(Ø) 2.2 mm
Content 1 pc(s)
Dim (Ø x L) 2.2 mm x 5.9 mm
RoHS-compliant Yes
Type CSRV0207FTDT9102
Product type Metal film resistor

Technical data

Type SMD
Type 0207
Resistance 91 kΩ
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 5.9 mm
(Ø) 2.2 mm
Content 1 pc(s)
Dim (Ø x L) 2.2 mm x 5.9 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors