VINATech VEC2R7367QG EDLC 360 F 2.7 V (Ø x H) 35 mm x 62 mm 1 pc(s)

Type Snap-in
Capacity (elec.) 360 F
Nominal voltage 2.7 V
Nominal current 185 A
Connection Snap-in
Height 62 mm
(Ø) 35 mm
CS 23 mm
Weight 70 g
Min. temperature -40 °C
Max. temperature +65 °C
Content 1 pc(s)
Dim (Ø x H) 35 mm x 62 mm
Type VEC2R7367QG
Product type EDLC

Technical data

Type Snap-in
Capacity (elec.) 360 F
Nominal voltage 2.7 V
Nominal current 185 A
Connection Snap-in
Height 62 mm
(Ø) 35 mm
CS 23 mm
Weight 70 g
Min. temperature -40 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Supercapacitors