Technical data
Type | THT |
---|---|
Capacity (elec.) | 25 F |
Nominal voltage | 3 V |
Connection | THT |
Length | 25 mm |
(Ø) | 16 mm |
CS | 7.5 mm |
Weight | 7.2 g |
Min. temperature | -40 °C |
Max. temperature | +65 °C |
Content | 1 pc(s) |
---|---|
Dim | (Ø x L) 16 mm x 25 mm |
Type | VEC3R0256QG |
Product type | EDLC |
Documents & Downloads
Super capacitors series VEC
- Warranty: 24 months
- Manufacturer: VINATech
Comments
For more information on this VEC3R0256QG capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Supercapacitors