Technical data
Type | Screw-type |
---|---|
Capacity (elec.) | 60 F |
Nominal voltage | 16 V |
Connection | Screws |
Length | 45 mm |
Width | 242.2 mm |
Height | 76.5 mm |
Weight | 670.0 g |
Min. temperature | -40 °C |
Max. temperature | 65 °C |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 45 x 242.2 x 76.5 mm |
Type | VEM16R0606QG |
Product type | EDLC |
Documents & Downloads
Super-capacitor module series VEM
- Warranty: 24 months
- Manufacturer: VINATech
Comments
For more information on this VEM16R0606QG capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Supercapacitors