VINATech VEP3R0367QG EDLC 360 F 3 V (Ø x L) 35 mm x 62 mm 1 pc(s)

  • Item no.: 1547285
  • Manufacturer no.: VEP3R0367QG
  • EAN: 2050004801781

LOW ESR SUPERKONDENSATOR 360F 3V 35X62MM

  • Item no.: 1547285
  • Manufacturer no.: VEP3R0367QG
  • EAN: 2050004801781

LOW ESR SUPERKONDENSATOR 360F 3V 35X62MM

Type Snap-in
Capacity (elec.) 360 F
Nominal voltage 3 V
Connection Snap-in
Length 62 mm
(Ø) 35 mm
CS 23 mm
Weight 70.0 g
Min. temperature -40 °C
Max. temperature 85 °C
Content 1 pc(s)
Dim (Ø x L) 35 mm x 62 mm
Type VEP3R0367QG
Product type EDLC

Technical data

Type Snap-in
Capacity (elec.) 360 F
Nominal voltage 3 V
Connection Snap-in
Length 62 mm
(Ø) 35 mm
CS 23 mm
Weight 70.0 g
Min. temperature -40 °C
Max. temperature 85 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Supercapacitors