Technical data
Type | Snap-in |
---|---|
Capacity (elec.) | 500 F |
Nominal voltage | 3 V |
Connection | Snap-in |
Length | 82 mm |
(Ø) | 35 mm |
CS | 23 mm |
Weight | 96.0 g |
Min. temperature | -40 °C |
Max. temperature | 85 °C |
Content | 1 pc(s) |
---|---|
Dim | (Ø x L) 35 mm x 82 mm |
Type | VEP3R0507QG |
Product type | EDLC |
Documents & Downloads
Super Capacitors Low ESR series VEP
Highlights & Details
- Low ESR
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: VINATech
Comments
For more information on this VEP3R0507QG capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Supercapacitors