Technical data
Type | THT |
---|---|
Capacity (elec.) | 100 F |
Nominal voltage | 3.8 V |
Nominal current | 1 A |
Tolerance ± | 15 % |
Connection | Pins |
Height | 40 mm |
(Ø) | 18 mm |
CS | 7.5 mm |
Min. temperature | -30 °C |
Max. temperature | +70 °C |
---|---|
Content | 1 pc(s) |
Dim | (Ø x H) 18 mm x 40 mm |
Type | VLCRS3R8107MG |
Product type | LIC capacitor |
Documents & Downloads
VLCRS 3R Series 8 Lic Capacitors
- Warranty: 24 months
- Manufacturer: VINATech
Comments
For more information on this VLCRS3R8107MG capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Supercapacitors