VINATech WEC3R0256QG Supercapacitor (SC) 25 F 3 V (Ø x H) 16 mm x 25 mm 1 pc(s)

  • Item no.: 1663713
  • Manufacturer no.: WEC3R0256QG
  • EAN: 2050005354644

VINATech WEC3R0256QG Supercapacitor (SC) 1 pc(s)

  • Item no.: 1663713
  • Manufacturer no.: WEC3R0256QG
  • EAN: 2050005354644

VINATech WEC3R0256QG Supercapacitor (SC) 1 pc(s)

Type THT
Capacity (elec.) 25 F
Nominal voltage 3 V
Nominal current 18.5 A
Connection Pins
Height 25 mm
(Ø) 16 mm
CS 7.5 mm
Min. temperature -40 °C
Max. temperature +65 °C
Content 1 pc(s)
Dim (Ø x H) 16 mm x 25 mm
Type WEC3R0256QG
Product type Supercapacitor (SC)

Technical data

Type THT
Capacity (elec.) 25 F
Nominal voltage 3 V
Nominal current 18.5 A
Connection Pins
Height 25 mm
(Ø) 16 mm
CS 7.5 mm
Min. temperature -40 °C
Max. temperature +65 °C

Frequently bought together

Similar products

See and discover other items from category Supercapacitors