VINATech WEC3R0506QG Supercapacitor (SC) 50 F 3 V (Ø x H) 18 mm x 40 mm 1 pc(s)
Technical data
Type | THT |
---|---|
Capacity (elec.) | 50 F |
Nominal voltage | 3 V |
Nominal current | 35 A |
Connection | Pins |
Height | 40 mm |
(Ø) | 18 mm |
CS | 7.5 mm |
Min. temperature | -40 °C |
Max. temperature | +65 °C |
Content | 1 pc(s) |
---|---|
Dim | (Ø x H) 18 mm x 40 mm |
Type | WEC3R0506QG |
Product type | Supercapacitor (SC) |
Documents & Downloads
Super-Cap Capacitors Series WEC
- Warranty: 24 months
- Manufacturer: VINATech
Comments
For more information on this WEC3R0506QG capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Supercapacitors