VINATech WEC6R0155QGI Supercapacitor (SC) 1.5 F 6 V (Ø x H) 8.5 mm x 17 mm 1 pc(s)

  • Item no.: 1663723
  • Manufacturer no.: WEC6R0155QGI
  • EAN: 2050005351094

VINATech WEC6R0155QGI Supercapacitor (SC) 1 pc(s)

  • Item no.: 1663723
  • Manufacturer no.: WEC6R0155QGI
  • EAN: 2050005351094

VINATech WEC6R0155QGI Supercapacitor (SC) 1 pc(s)

Type THT
Capacity (elec.) 1.5 F
Nominal voltage 6 V
Nominal current 3 A
Connection Pins
Height 17 mm
(Ø) 8.5 mm
CS 4.7 mm
Min. temperature -40 °C
Max. temperature +65 °C
Content 1 pc(s)
Dim (Ø x H) 8.5 mm x 17 mm
Type WEC6R0155QGI
Product type Supercapacitor (SC)

Technical data

Type THT
Capacity (elec.) 1.5 F
Nominal voltage 6 V
Nominal current 3 A
Connection Pins
Height 17 mm
(Ø) 8.5 mm
CS 4.7 mm
Min. temperature -40 °C
Max. temperature +65 °C

Frequently bought together

Similar products

See and discover other items from category Supercapacitors