VINATech WEC6R0255QGI Supercapacitor (SC) 2.5 F 6 V (Ø x H) 10.5 mm x 21 mm 1 pc(s)

  • Item no.: 1663718
  • Manufacturer no.: WEC6R0255QGI
  • EAN: 2050005351049

VINATech WEC6R0255QGI Supercapacitor (SC) 1 pc(s)

  • Item no.: 1663718
  • Manufacturer no.: WEC6R0255QGI
  • EAN: 2050005351049

VINATech WEC6R0255QGI Supercapacitor (SC) 1 pc(s)

Type THT
Capacity (elec.) 2.5 F
Nominal voltage 6 V
Nominal current 4.5 A
Connection Pins
Height 21 mm
(Ø) 10.5 mm
CS 5.5 mm
Min. temperature -40 °C
Max. temperature +65 °C
Content 1 pc(s)
Dim (Ø x H) 10.5 mm x 21 mm
Type WEC6R0255QGI
Product type Supercapacitor (SC)

Technical data

Type THT
Capacity (elec.) 2.5 F
Nominal voltage 6 V
Nominal current 4.5 A
Connection Pins
Height 21 mm
(Ø) 10.5 mm
CS 5.5 mm
Min. temperature -40 °C
Max. temperature +65 °C

Frequently bought together

Similar products

See and discover other items from category Supercapacitors