ViperTeq Desktop PC Intel Core i7 i7-4790T 8 GB 256 GB SSD Intel HD Graphics Windows® 10 Pro 64-Bit

  • Item no.: 2246429
  • Manufacturer no.: 16492
  • EAN: 4260605455018

ViperTeq Desktop PC Black

  • Item no.: 2246429
  • Manufacturer no.: 16492
  • EAN: 4260605455018

ViperTeq Desktop PC Black

CPU Intel Core i7 4790T, 8 Threads, 3.9 GHz Turbo
CPU series Intel Core i7
Processor/type i7-4790T
Processor cores (No.) 4 x
CPU speed 3.9 GHz
RAM
8 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive SuperMulti DVD burner
Mobile internet WiFi
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 6 x
Features SSD operating system , Built-in SSD
No. of VGA ports 1 x
Interfaces Audio stereo (3.5 mm jack) , DisplayPort , DVI , LAN (10/100/1000 Mbps) , PS/2 , RJ45 , USB 2.0 , VGA , Wi-Fi
Colour Black
Width 170 mm
Height 400 mm
Depth 430 mm
PSU power 400 W
Software included MS Office 2010 Starter full version including Word 2010 and Excel 2010 , Gdata Internet Security (latest version) Full version, including 1/2 year updates
Product type Desktop PC
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

CPU Intel Core i7 4790T, 8 Threads, 3.9 GHz Turbo
CPU series Intel Core i7
Processor/type i7-4790T
Processor cores (No.) 4 x
CPU speed 3.9 GHz
RAM
8 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
SSD size (total) 256 GB
SSD 1 type SSD

Frequently bought together

Similar products

See and discover other items from category Desktop Computers